
Ignition Telecom Transformer
Sign in to ask questions about the Vacuumschmelze T60403-D4615-X054 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vacuumschmelze T60403-D4615-X054 technical specifications.
| Height | 16.5mm |
| Inductance | 1.7mH |
| Length | 22.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 196 |
| Packaging | Bulk |
| Series | T60403 |
| Termination | SMD/SMT |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60403-D4615-X054 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
