Pulse Transformer, GENERAL PURPOSE Application(s), 1:1:1
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Width | 17 |
| Length | 17.8 |
| Number of Functions | 1 |
| Manufacturer Series | T60403-D4721-X006 |
| Height | 13.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |