This 4-terminal specialized IC from Vacuumschmelze features a temperature grade of OTHER and a JEDEC package code of R-XXFM-X4. The device operates within a supply voltage range of 14.25 to 15.75V and has a nominal supply voltage of 15V. It can withstand temperatures as low as -40°C and as high as 70°C.
Vacuumschmelze T60404-N4644-X054 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXFM-X4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 15.75 |
| Supply Voltage-Min (Vsup) | 14.25 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vacuumschmelze T60404-N4644-X054 to view detailed technical specifications.
No datasheet is available for this part.