The T60404 Series Linear Voltage Regulator is a 5V device with a current rating of 100A and a response time of 500ns. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The regulator is available in bulk packaging and is not RoHS compliant. It measures 21mm in height, 33.25mm in length, and 14.45mm in width.
Vacuumschmelze T60404-N4646-X461 technical specifications.
| Accuracy | 0.7% |
| Current Rating | 100A |
| Height | 21mm |
| Length | 33.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Response Time | 500ns |
| RoHS Compliant | No |
| Series | T60404 |
| Width | 14.45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vacuumschmelze T60404-N4646-X461 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.