The T60404-N4646-X976 is a closed loop Hall effect current sensor from Vacuumschmelze, suitable for AC and DC current sensing applications. It offers an accuracy of 1.5% and operates within a temperature range of -40°C to 85°C. The sensor can handle a maximum operating supply voltage of 5.25V and a typical response time of 35ms. It is designed for use in a wide range of applications, including industrial and automotive systems.
Checking distributor stock and pricing after the page loads.
| Type | Closed Loop |
| Sensing Current Type | AC|DC |
| Accuracy | 1.5% |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Response Time | 35us |
| Operating Frequency | 10kHz |
| Module/IC Classification | Module |
| Maximum Output Voltage | 4.5V |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |