
Common Mode Filters / Chokes CM Choke 1 phase 12A horiz. 11mH
Sign in to ask questions about the Vacuumschmelze T60405-R6123-X213 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vacuumschmelze T60405-R6123-X213 technical specifications.
| Core Material | Plastic |
| Impedance | 8.8mR |
| Inductance | 2.6mH |
| Length | 25mm |
| Max DC Current | 12A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| RoHS Compliant | No |
| Self Resonant Frequency | 700kHz |
| Series | T60405 |
| Termination | Radial |
| Tolerance | 3% |
| RoHS | Not Compliant |
Download the complete datasheet for Vacuumschmelze T60405-R6123-X213 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
