
The T60405 Series Common Mode Choke is a plastic core inductor with an impedance of 3.2mR and an inductance of 400uH. It has a maximum DC current rating of 20A and operates over a temperature range of -40°C to 130°C. The choke is packaged in a tray and features a radial termination. It is suitable for use in power and signal line applications.
Vacuumschmelze T60405-R6123-X220 technical specifications.
| Core Material | Plastic |
| Impedance | 3.2mR |
| Inductance | 400uH |
| Length | 23.5mm |
| Max DC Current | 20A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Self Resonant Frequency | 11.5MHz |
| Series | T60405 |
| Termination | Radial |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60405-R6123-X220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
