
Vacuumschmelze T60405-R6123-X221 technical specifications.
| Core Material | Plastic |
| Impedance | 2.9mR |
| Inductance | 1.6mH |
| Length | 24mm |
| Max DC Current | 20A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Self Resonant Frequency | 5.7MHz |
| Series | T60405 |
| Termination | Radial |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60405-R6123-X221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
