
The T60405 Series Common Mode Choke features a plastic core material and is available in a radial termination with a tolerance of 3%. It has an impedance of 3.5mR and an inductance of 2.8mH, with a self-resonant frequency of 2.4MHz. The choke is designed for use in power and signal line applications and is packaged in a tray. It is compliant with RoHS regulations and has a maximum operating temperature of 130°C and a minimum operating temperature of -40°C.
Vacuumschmelze T60405-R6123-X227 technical specifications.
| Core Material | Plastic |
| Impedance | 3.5mR |
| Inductance | 2.8mH |
| Length | 32mm |
| Max DC Current | 25A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.4MHz |
| Series | T60405 |
| Termination | Radial |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60405-R6123-X227 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
