
Cmc 580UH 90MA 2LN 660 Ohm Th
Vacuumschmelze T60405-R6123-X248 technical specifications.
| Core Material | Plastic |
| Impedance | 660R |
| Inductance | 580uH |
| Length | 33mm |
| Max DC Current | 48A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Self Resonant Frequency | 6.7MHz |
| Series | T60405 |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60405-R6123-X248 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.