Common Mode Chokes Dual 4900uH 375Ohm 10kHz 20A 0.007Ohm DCR Thru-Hole
Checking distributor stock and pricing after the page loads.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 4900uH |
| Impedance | 375Ohm |
| Leakage Inductance | 13uH |
| Test Frequency | 10kHz |
| Maximum DC Current | 20A |
| Max DC Resistance | 0.007Ohm |
| Voltage Rating | 250V |
| Mounting | Through Hole |
| Product Length | 53mm |
| Product Depth | 53mm |
| Height | 31mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |