
Common Mode Filters / Chokes CM Choke 1 phase 25A vertical 4mH
Checking distributor stock and pricing after the page loads.
| Core Material | Plastic |
| Impedance | 1.9mR |
| Inductance | 1mH |
| Length | 27mm |
| Max DC Current | 25A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Self Resonant Frequency | 4.9MHz |
| Series | T60405 |
| Termination | Radial |
| Tolerance | 3% |
| RoHS | Compliant |