
Common Mode Filters / Chokes CM Choke 1 phase 30A vertical 6mH
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vacuumschmelze T60405-R6128-X230 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Material | Plastic |
| Impedance | 2.3mR |
| Inductance | 1.5mH |
| Length | 27mm |
| Max DC Current | 30A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Self Resonant Frequency | 3.3MHz |
| Series | T60405 |
| Termination | Radial |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60405-R6128-X230 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.