
Inductor Common Mode 6mH +50-30 16A
Vacuumschmelze T60405-R6166-X033 technical specifications.
| Core Material | Plastic |
| Impedance | 4.6mR |
| Inductance | 1.5mH |
| Length | 38mm |
| Max DC Current | 16A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| RoHS Compliant | No |
| Self Resonant Frequency | 1MHz |
| Series | T60405 |
| Termination | Radial |
| Tolerance | 3% |
| RoHS | Not Compliant |
Download the complete datasheet for Vacuumschmelze T60405-R6166-X033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.