
Common Mode Filters / Chokes CM Choke 1 phase 6A vertical 29mH
Vacuumschmelze T60405-R6166-X206 technical specifications.
| Core Material | Plastic |
| Impedance | 37.6mR |
| Inductance | 6.7mH |
| Length | 37mm |
| Max DC Current | 6A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 250kHz |
| Series | T60405 |
| Termination | Radial |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60405-R6166-X206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.