
The T60405-S6123-X140 is a common mode choke from Vacuumschmelze with a core material of plastic and an impedance of 1.2 milliohms. It has an inductance of 600 microhenries and a self resonant frequency of 4.7 megahertz. The choke is available in a radial termination and is packaged in a tray. It can handle a maximum DC current of 40 amperes and operates over a temperature range of -40°C to 130°C.
Vacuumschmelze T60405-S6123-X140 technical specifications.
| Core Material | Plastic |
| Impedance | 1.2mR |
| Inductance | 600uH |
| Length | 33mm |
| Max DC Current | 40A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Self Resonant Frequency | 4.7MHz |
| Series | T60405 |
| Termination | Radial |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60405-S6123-X140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
