Common Mode Filters / Chokes CM Choke 3 phase 7A horiz. 31.8mH
Checking distributor stock and pricing after the page loads.
Vacuumschmelze T60405-S6123-X306 technical specifications.
| Core Material | Plastic |
| Impedance | 24.6mR |
| Inductance | 7.4mH |
| Length | 32.5mm |
| Max DC Current | 7A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Self Resonant Frequency | 230kHz |
| Series | T60405 |
| Termination | Radial |
| Tolerance | 3% |
| RoHS | Compliant |