
The T60405-S6123-X317 is a common mode choke from Vacuumschmelze with a core material of plastic and impedance of 5.9 milliohms. It has an inductance of 2.2 millihenries and a self resonant frequency of 1.45 megahertz. The choke is designed to operate within a temperature range of -40°C to 130°C and can handle a maximum DC current of 16 amperes. It is packaged in a tray and features a radial termination.
Vacuumschmelze T60405-S6123-X317 technical specifications.
| Core Material | Plastic |
| Impedance | 5.9mR |
| Inductance | 2.2mH |
| Length | 34mm |
| Max DC Current | 16A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Self Resonant Frequency | 1.45MHz |
| Series | T60405 |
| Termination | Radial |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60405-S6123-X317 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
