
The T60405R6128X031 is a common mode choke with a core material of plastic, impedance of 2.3 milliohms, and inductance of 900 microhenries. It has a length of 50 millimeters and a maximum DC current rating of 30 amperes. The device operates within a temperature range of -40°C to 130°C and is packaged in a tray. The T60405R6128X031 has a self-resonant frequency of 4 megahertz and a tolerance of 3%.
Vacuumschmelze T60405R6128X031 technical specifications.
| Core Material | Plastic |
| Impedance | 2.3mR |
| Inductance | 900uH |
| Length | 50mm |
| Max DC Current | 30A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Self Resonant Frequency | 4MHz |
| Series | T60405 |
| Termination | Radial |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60405R6128X031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.