
VERO 01-0040 Veroboard, Epoxy Paper, 1.6mm, 95.1mm x 454.66mm
Sign in to ask questions about the Vero Electronics 01-0040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vero Electronics 01-0040 technical specifications.
| Board Thickness | 1.6mm |
| Package/Case | Epoxy |
| Height | 95.1mm |
| Length | 95.1mm |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 454.66mm |
| RoHS | Compliant |
Download the complete datasheet for Vero Electronics 01-0040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
