
VERO 01-27567 Veroboard, SRBP, Epoxy Paper, 1.6mm, 100mm x 500mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vero Electronics 01-27567 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Board Thickness | 1.6mm |
| Package/Case | Epoxy |
| Height | 100mm |
| Length | 500mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Thickness | 1.6mm |
| Width | 500mm |
| RoHS | Compliant |
Download the complete datasheet for Vero Electronics 01-27567 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
