
03-27555, Single Sided DIN 41612 Matrix Board FR4 with 77 x 34 1.02mm Holes, 2.54 x 2.54mm Pitch, 220 x 100 x 1.6mm
Vero Electronics 03-27555 technical specifications.
| Package/Case | 100 |
| Length | 220mm |
| Thickness | 1.6mm |
| Width | 100mm |
| RoHS | Compliant |
No datasheet is available for this part.