
VERO - 20-313138 - PCB Test Point, Green, Through Hole Mount, 1.02 mm, Phosphor Bronze, Tin Plated Contacts
Sign in to ask questions about the Vero Electronics 20-313138 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vero Electronics 20-313138 technical specifications.
| Body Material | Bronze |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Lead Length | 2.5mm |
| Material | Glass |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vero Electronics 20-313138 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.