
VERO 75-237425 Non Metallic Enclosure, IP64, Wall Mount, 90 mm, 50 mm, 24 mm
Sign in to ask questions about the Vero Electronics 75-237425 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vero Electronics 75-237425 technical specifications.
| Body Color | Black |
| Color | Black |
| Material | ABS |
| Mount | Wall |
| Ratings | IP64 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vero Electronics 75-237425 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
