VERO 75-52447 Non Metallic Enclosure, Instrument, 220 mm, 70 mm, 230 mm, ABS (Acrylonitrile Butadiene Styrene)
Sign in to ask questions about the Vero Electronics 75-52447 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vero Electronics 75-52447 technical specifications.
| Body Color | Grey |
| Color | Grey |
| Material | ABS |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vero Electronics 75-52447 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.