Sign in to ask questions about the Vicor VTM48EF120T025A0R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VTM48EF120T025A0R technical specifications.
| Terminal Position | QUAD |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 55 |
| Supply Voltage-Min (Vsup) | 26 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor VTM48EF120T025A0R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.