Visaton 2919 technical specifications.
| Color | Black |
| Diameter | 5mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| Self Resonant Frequency | 300Hz |
| RoHS | Compliant |
Download the complete datasheet for Visaton 2919 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.