Sign in to ask questions about the Visaton 4506 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Visaton 4506 technical specifications.
| Color | Black |
| Fastening Method | SCREW |
| Gender | Male |
| Height | 21mm |
| Impedance | 8R |
| Length | 58mm |
| Mount | External |
| Pitch | 50mm |
| Reach SVHC Compliant | No |
| Weight | 120g |
| Width | 58mm |
| RoHS | Compliant |
Download the complete datasheet for Visaton 4506 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
