
The 2N4857A is an N-channel MOSFET with a package type of TO-206AA and a continuous drain current rating of 20mA. It has a current rating of 50mA and a gate to source voltage of -40V. The device is rated for operation between -55°C and 200°C. It is available in bulk packaging with 200 units per package. The 2N4857A is not RoHS compliant but is Reach SVHC compliant.
Sign in to ask questions about the Vishay 2N4857A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 2N4857A technical specifications.
| Package/Case | TO-206AA |
| Continuous Drain Current (ID) | 20mA |
| Current Rating | 50mA |
| Drain to Source Resistance | 40R |
| Gate to Source Voltage (Vgs) | -40V |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 2N4857A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.