
Hall Effect Sensor, 0.50-4.50V, ROHS COMPLIANT PACKAGE
Checking distributor stock and pricing after the page loads.
| Actuator Type | Hole for Shaft |
| Package/Case | Module |
| Length | 22mm |
| Linearity | 0.5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Mount | Chassis Mount, Panel, Screw |
| Operating Supply Voltage | 5.5V |
| Output Current | 10mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Termination | Wire Leads |
| Voltage Rating | 5V |
| RoHS | Compliant |