The Vishay 981HE2B1WA1F16 is a chassis mount linear potentiometer with a voltage rating of 5V and a resistance of 1kR. It operates over a temperature range of -45°C to 125°C and is packaged in bulk. The device is RoHS compliant and suitable for use in a variety of applications. The potentiometer has a length of 22mm and is available with wire leads for termination.
Checking distributor stock and pricing after the page loads.
| Length | 22mm |
| Linearity | 0.5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Mount | Chassis Mount, Panel, Screw |
| Operating Supply Voltage | 5.5V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Termination | Wire Leads |
| Voltage Rating | 5V |
| RoHS | Compliant |