PNP silicon epitaxial planar small-signal transistor for switching and AF amplifier applications. The device is rated for -45 V collector-emitter voltage, -50 V collector-base voltage, and -100 mA collector current with 310 mW power dissipation at 25 °C on fiberglass substrate. BC857B is the B gain group with DC current gain specified at 200 to 450 at VCE = 5 V and IC = 2 mA. It is supplied in a SOT-23 plastic package with 1 = base, 2 = emitter, and 3 = collector, and the family specifies a typical gain-bandwidth product of 150 MHz with 6 pF collector-base capacitance.
Sign in to ask questions about the Vishay BC857B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BC857B technical specifications.
| Max Operating Temperature | 150 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay BC857B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.