
Zener Diode, 18V V(Z), 6.41%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
Checking distributor stock and pricing after the page loads.
| Package/Case | SOD-123-2 |
| ESD Protection | Yes |
| Impedance | 50R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 410mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 410mW |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Weight | 0.000363oz |
| Zener Current | 18mA |
| Zener Voltage | 18V |
| RoHS | Compliant |
These are design resources that include the Vishay BZT52C18-HE3-08
Engineering report for a 52 W non-dimmable LED driver using the ICL5102 combo controller, featuring a PFC and open-loop LCC design with high efficiency and tight current spread.