Sign in to ask questions about the Vishay CHKIT-02016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CHKIT-02016 technical specifications.
| Max Power Dissipation | 30mW |
| Mount | Surface Mount |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| Series | CH |
| Technology | THIN FILM |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CHKIT-02016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
