Surface mount thick film chip resistor, 0.05W power rating, 499 ohm resistance, 1% tolerance, and 30V voltage rating. Features a 0201 case size (0.6mm L x 0.3mm W x 0.23mm H) with tin contact plating. Operates across a -55°C to +155°C temperature range and offers a 100ppm/°C temperature coefficient. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW0201499RFKED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Contact Plating | Tin |
| Depth | 0.3mm |
| Height | 0.23mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 499R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Weight | 6E-06oz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0201499RFKED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Vishay CRCW0201499RFKED
Hardware integration guide for LTC5800-based Eterna designs, covering schematic requirements, PCB layout, crystal selection, and RF certification for SmartMesh wireless networks.