
Surface mount thick film fixed resistor with 127 kΩ resistance and 1% tolerance. Features 0.063W power dissipation, 50V voltage rating, and a 100ppm/°C temperature coefficient. Designed for automotive applications with AEC-Q200 qualification, this component utilizes a 0402 (1005 metric) chip package with tin plating. Operating temperature range is -55°C to +155°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW0402127KFKED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 127kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0402127KFKED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Vishay CRCW0402127KFKED
Evaluation board for the LT8355-1, a 60V dual LED controller featuring boost and buck-boost channels, SSFM for low EMI, and multiple dimming options.