EVAL-LT8355-1-AZ Dual LED Controller Evaluation Board
Evaluation board for the LT8355-1, a 60V dual LED controller featuring boost and buck-boost channels, SSFM for low EMI, and multiple dimming options.
Overview
The EVAL-LT8355-1-AZ is a high-voltage dual LED controller evaluation board featuring the LT8355-1. It is configured with two channels: Channel 1 as a boost LED driver delivering up to 72V at 450mA, and Channel 2 as a buck-boost mode LED driver delivering up to 30V at 1A. The board operates from an input voltage range of 8V to 18V and utilizes a 250kHz switching frequency with Spread Spectrum Frequency Modulation (SSFM) to minimize EMI, meeting CISPR25 Class 5 standards. It supports internal PWM dimming (up to 128:1), external PWM dimming, and analog dimming. Integrated safety features include undervoltage lockout (UVLO), open LED overvoltage protection (OVP), and short LED fault reporting. The LT8355-1 is AEC-Q100 qualified for automotive applications.
Use Cases
- Automotive LED Lighting
- High-Voltage LED String Driving
- Dual-Channel Dimming Systems
- Low EMI LED Driver Applications
Topics
Referenced Parts
FMMT593QTA
Diodes Incorporated
XSTR., PNP, 100V, 1A, SOT-23-3, AEC-Q101
PDS3100Q-13
Diodes Incorporated
DIODE, SCHOTTKY, 100V, 3A, POWERDI5, AEC-Q101
WU732B15TTD12L0F
KOA Speer
RES., 0.012Ω, 1%, 1.5W, 1206, LONG-SIDE TERM, METAL
GCM155R71H102KA37D
Murata Manufacturing
CAP., 1000pF, X7R, 50V, 10%, 0402, AEC-Q200
GCM32DC72A475KE02L
Murata Manufacturing
CAP., 4.7μF, X7S, 100V, 10%, 1210, AEC-Q200
GCM32EC71H106KA03L
Murata Manufacturing
CAP., 10μF, X7S, 50V, 10%, 1210, AEC-Q200
ERJ8BQFR56V
Panasonic
RES., 0.56Ω, 1%, 1/2W, 1206, SENSE
LTR18EZPFSR013
Rohm Semiconductor
RES., 0.013Ω, 1%, 1W, 1206, LONG-SIDE TERM, SENSE
SQJ211ELP-T1_GE3
Vishay
XSTR., MOSFET, P-CH, 100V, 33.6A, POWERPAK SO-8L
SQJA72EP-T1_GE3
Vishay
XSTR., MOSFET, N-CH, 100V, 37A, POWERPAK SO-8L
360002
Wurth Elektronik
OPTION, WE-SHC SHIELDIY 61.5mm × 61.5mm
36900000
Wurth Elektronik
OPTION, WE-SHC CABINET CLIP 6.5mm × 0.8mm × 1.27mm
AEC-Q100
Analog Devices
35 1 U1 IC, DUAL LED CONTROLLER, QFN-28, AEC-Q100 ANALOG DEVICES, LT8355IUFDM-1#WPBF
AEC-Q101
Diodes
16 1 Q2 XSTR., PNP, 100V, 1A, SOT-23-3, AEC-Q101 DIODES INC., FMMT593QTA
AEC-Q101
Diodes
11 2 D1, D4 DIODE, SCHOTTKY, 100V, 3A, POWERDI5, AEC-Q101 DIODES INC., PDS3100Q-13
AEC-Q200
Murata
3 1 C8 CAP., 1000pF, X7R, 50V, 10%, 0402, AEC-Q200 MURATA, GCM155R71H102KA37D
AEC-Q200
Murata
4 4 C9-C11, C36 CAP., 4.7μF, X7S, 100V, 10%, 1210, AEC-Q200 MURATA, GCM32DC72A475KE02L
AEC-Q200
Panasonic
32 1 RS2 RES., 0.56Ω, 1%, 1/2W, 1206, SENSE, AEC-Q200 PANASONIC, ERJ8BQFR56V
AEC-Q200
Panasonic
28 1 R47 RES., 10k, 1%, 1/10W, 0402, AEC-Q200 PANASONIC, ERJ2RKF1002X
AEC-Q200
Panasonic
23 1 R14 RES., 0Ω, 1/10W, 0402, AEC-Q200 PANASONIC, ERJ2GE0R00X
AEC-Q200
TDK
41 1 C49 CAP., 0.1μF, X7R, 50V, 10%, 0603, AEC-Q200 TDK, CGA3E2X7R1H104K080AA
AEC-Q200
TDK
8 1 C34 CAP., 680pF, X7R, 50V, 10%, 0402, AEC-Q200 TDK, CGA2B2X7R1H681K050BA
AEC-Q200
TDK
2 1 C7 CAP., 1μF, X7R, 25V, 10%, 0805, AEC-Q200 TDK, CGA4J3X7R1E105K125AB
AEC-Q200
TDK
39 2 C15, C43 CAP., 0.1μF, X7S, 100V, 10%, 0603, AEC-Q200 TDK, CGA3E3X7S2A104K080AB
AEC-Q200
TDK
38 4 C5, C6, C30, C45 CAP., 10μF, X7R, 25V, 10%, 1210, AEC-Q200 TDK, CGA6P1X7R1E106K250AC
AEC-Q200
Taiyo Yuden
6 4 C22, C23, C31, C32 CAP., 4.7μF, X7R, 25V, 10%, 1210, AEC-Q200 TAIYO YUDEN, TMF325B7475KMHP
AEC-Q200
Taiyo Yuden
7 1 C33 CAP., 2.2μF, X5R, 10V, 10%, 0603, AEC-Q200 TAIYO YUDEN, LMK107BJ225KAHT
AEC-Q200
Taiyo Yuden
5 2 C14, C42 CAP., 2.2μF, X5R, 25V, 10%, 0603, AEC-Q200 TAIYO YUDEN, TMK107BBJ225KAHT
AEC-Q200
Taiyo Yuden
9 1 C35 CAP., 4.7μF, X5R, 10V, 10%, 0603, AEC-Q200 TAIYO YUDEN, LMK107BJ475KAHT
AEC-Q200
Vishay
45 2 R7, R41 RES., 10Ω, 5%, 1/10W, 0603, AEC-Q200 VISHAY, CRCW060310R0JNEA
AEC-Q200
Vishay
24 1 R33 RES., 499k, 1%, 1/10W, 0603, AEC-Q200 VISHAY, CRCW0603499KFKEA
AEC-Q200
Vishay
30 1 R53 RES., 10k, 5%, 1/16W, 0402, AEC-Q200 VISHAY, CRCW040210K0JNED
AEC-Q200
Vishay
29 1 R52 RES., 287k, 1%, 1/16W, 0402, AEC-Q200 VISHAY, CRCW0402287KFKED
AEC-Q200
Vishay
27 1 R42 RES., 30k, 1%, 1/16W, 0402, AEC-Q200 VISHAY, CRCW040230K0FKED
AEC-Q200
Vishay
18 4 R5, R13, R39, R43 RES., 100k, 5%, 1/16W, 0402, AEC-Q200 VISHAY, CRCW0402100KJNED
AEC-Q200
Vishay
25 1 R34 RES., 127k, 1%, 1/16W, 0402, AEC-Q200 VISHAY, CRCW0402127KFKED
AEC-Q200
Vishay
17 3 R1, R35, R36 RES., 100k, 1%, 1/16W, 0402, AEC-Q200 VISHAY, CRCW0402100KFKED
AEC-Q200
Vishay
26 1 R40 RES., 86.6k, 1%, 1/10W, 0603, AEC-Q200 VISHAY, CRCW060386K6FKEA
AEC-Q200
Vishay
20 2 R9, R49 RES., 10Ω, 5%, 1/16W, 0402, AEC-Q200 VISHAY, CRCW040210R0JNED
AEC-Q200
Yageo
34 1 RS4 RES., 0.25Ω, 1%, 1/2W, 1206, SENSE, AEC-Q200 YAGEO, PT1206FR-7W0R25L
AEC-Q200
Yageo
19 1 R8 RES., 39k, 1%, 1/16W, 0402, AEC-Q200 YAGEO, AC0402FR-0739KL
AEC-Q200
Yageo
21 1 R10 RES., 15k, 1%, 1/16W, 0402, AEC-Q200 YAGEO, AC0402FR-0715KL
| XAL6060-822MEC | Coilcraft | IND., 8.2μH, PWR, SHIELDED, 20%, 8A, XAL6060 |
| 575-4 | Keystone Electronics | CONN., BANANA JACK, FEMALE, THT, NON-INSULATED |
| 8833 | Keystone Electronics | STANDOFF, NYLON, SNAP-ON, 0.50" |
| 2308-2-00-80-00-00-07-0 | Mill-Max | TEST POINT, TURRET, 0.064" MTG. HOLE |
| 2501-2-00-80-00-00-07-0 | Mill-Max | TEST POINT, TURRET, 0.094" MTG. HOLE |
| EEEHAE101XAP | Panasonic | CAP., 100μF, ALUM ELECT, 25V, 20%, 6.3mm × 7.7mm |
| ERJ2GE0R00X | Panasonic | RES., 0Ω, 1/10W, 0402, AEC-Q200 |
| ERJ2RKF1002X | Panasonic | RES., 10k, 1%, 1/10W, 0402, AEC-Q200 |
| CGA2B2X7R1H681K050BA | TDK | CAP., 680pF, X7R, 50V, 10%, 0402, AEC-Q200 |
| CGA3E2X7R1H104K080AA | TDK | CAP., 0.1μF, X7R, 50V, 10%, 0603, AEC-Q200 |
| CGA3E3X7S2A104K080AB | TDK | CAP., 0.1μF, X7S, 100V, 10%, 0603, AEC-Q200 |
| CGA4J3X7R1E105K125AB | TDK | CAP., 1μF, X7R, 25V, 10%, 0805, AEC-Q200 |
| CGA6P1X7R1E106K250AC | TDK | CAP., 10μF, X7R, 25V, 10%, 1210, AEC-Q200 |
| FBMH2012HM331-T | Taiyo Yuden | IND., 330Ω AT 100MHz, FERRITE BEAD, 25%, 1.8A |
| LMK107BJ225KAHT | Taiyo Yuden | CAP., 2.2μF, X5R, 10V, 10%, 0603, AEC-Q200 |
| LMK107BJ475KAHT | Taiyo Yuden | CAP., 4.7μF, X5R, 10V, 10%, 0603, AEC-Q200 |
| TMF325B7475KMHP | Taiyo Yuden | CAP., 4.7μF, X7R, 25V, 10%, 1210, AEC-Q200 |
| TMK107BBJ225KAHT | Taiyo Yuden | CAP., 2.2μF, X5R, 25V, 10%, 0603, AEC-Q200 |
| CRCW0402100KFKED | Vishay | RES., 100k, 1%, 1/16W, 0402, AEC-Q200 |
| CRCW0402100KJNED | Vishay | RES., 100k, 5%, 1/16W, 0402, AEC-Q200 |
| CRCW040210K0JNED | Vishay | RES., 10k, 5%, 1/16W, 0402, AEC-Q200 |
| CRCW040210R0JNED | Vishay | RES., 10Ω, 5%, 1/16W, 0402, AEC-Q200 |
| CRCW0402127KFKED | Vishay | RES., 127k, 1%, 1/16W, 0402, AEC-Q200 |
| CRCW0402287KFKED | Vishay | RES., 287k, 1%, 1/16W, 0402, AEC-Q200 |
| CRCW040230K0FKED | Vishay | RES., 30k, 1%, 1/16W, 0402, AEC-Q200 |
| CRCW060310R0JNEA | Vishay | RES., 10Ω, 5%, 1/10W, 0603, AEC-Q200 |
| CRCW06031M00FKEA | Vishay | RES., 1M, 1%, 1/10W, 0603 |
| CRCW0603499KFKEA | Vishay | RES., 499k, 1%, 1/10W, 0603, AEC-Q200 |
| CRCW060386K6FKEA | Vishay | RES., 86.6k, 1%, 1/10W, 0603, AEC-Q200 |
| IHLE4040DDER100M5A | Vishay | IND., 10μH, PWR, SHIELDED, 20%, 8.5A, 33.06mΩ |
| IHLE4040DDER150M5A | Vishay | IND., 15μH, PWR, SHIELDED, 20%, 7.7A, 50.29mΩ |
| AC0402FR-0715KL | Yageo | RES., 15k, 1%, 1/16W, 0402, AEC-Q200 |
| AC0402FR-0739KL | Yageo | RES., 39k, 1%, 1/16W, 0402, AEC-Q200 |
| PT1206FR-7W0R25L | Yageo | RES., 0.25Ω, 1%, 1/2W, 1206, SENSE |
| LT8355IUFDM-1#WPBF | Analog Devices | IC, DUAL LED CONTROLLER, QFN-28, AEC-Q100 |
| FMMT593QTA | Diodes Incorporated | XSTR., PNP, 100V, 1A, SOT-23-3, AEC-Q101 |
| PDS3100Q-13 | Diodes Incorporated | DIODE, SCHOTTKY, 100V, 3A, POWERDI5, AEC-Q101 |
| WU732B15TTD12L0F | KOA Speer | RES., 0.012Ω, 1%, 1.5W, 1206, LONG-SIDE TERM, METAL |
| GCM155R71H102KA37D | Murata Manufacturing | CAP., 1000pF, X7R, 50V, 10%, 0402, AEC-Q200 |
| GCM32DC72A475KE02L | Murata Manufacturing | CAP., 4.7μF, X7S, 100V, 10%, 1210, AEC-Q200 |
| GCM32EC71H106KA03L | Murata Manufacturing | CAP., 10μF, X7S, 50V, 10%, 1210, AEC-Q200 |
| ERJ8BQFR56V | Panasonic | RES., 0.56Ω, 1%, 1/2W, 1206, SENSE |
| LTR18EZPFSR013 | Rohm Semiconductor | RES., 0.013Ω, 1%, 1W, 1206, LONG-SIDE TERM, SENSE |
| SQJ211ELP-T1_GE3 | Vishay | XSTR., MOSFET, P-CH, 100V, 33.6A, POWERPAK SO-8L |
| SQJA72EP-T1_GE3 | Vishay | XSTR., MOSFET, N-CH, 100V, 37A, POWERPAK SO-8L |
| 360002 | Wurth Elektronik | OPTION, WE-SHC SHIELDIY 61.5mm × 61.5mm |
| 36900000 | Wurth Elektronik | OPTION, WE-SHC CABINET CLIP 6.5mm × 0.8mm × 1.27mm |
| AEC-Q100 | Analog Devices | 35 1 U1 IC, DUAL LED CONTROLLER, QFN-28, AEC-Q100 ANALOG DEVICES, LT8355IUFDM-1#WPBF |
| AEC-Q101 | Diodes | 16 1 Q2 XSTR., PNP, 100V, 1A, SOT-23-3, AEC-Q101 DIODES INC., FMMT593QTA |
| AEC-Q101 | Diodes | 11 2 D1, D4 DIODE, SCHOTTKY, 100V, 3A, POWERDI5, AEC-Q101 DIODES INC., PDS3100Q-13 |
| AEC-Q200 | Murata | 3 1 C8 CAP., 1000pF, X7R, 50V, 10%, 0402, AEC-Q200 MURATA, GCM155R71H102KA37D |
| AEC-Q200 | Murata | 4 4 C9-C11, C36 CAP., 4.7μF, X7S, 100V, 10%, 1210, AEC-Q200 MURATA, GCM32DC72A475KE02L |
| AEC-Q200 | Panasonic | 32 1 RS2 RES., 0.56Ω, 1%, 1/2W, 1206, SENSE, AEC-Q200 PANASONIC, ERJ8BQFR56V |
| AEC-Q200 | Panasonic | 28 1 R47 RES., 10k, 1%, 1/10W, 0402, AEC-Q200 PANASONIC, ERJ2RKF1002X |
| AEC-Q200 | Panasonic | 23 1 R14 RES., 0Ω, 1/10W, 0402, AEC-Q200 PANASONIC, ERJ2GE0R00X |
| AEC-Q200 | TDK | 41 1 C49 CAP., 0.1μF, X7R, 50V, 10%, 0603, AEC-Q200 TDK, CGA3E2X7R1H104K080AA |
| AEC-Q200 | TDK | 8 1 C34 CAP., 680pF, X7R, 50V, 10%, 0402, AEC-Q200 TDK, CGA2B2X7R1H681K050BA |
| AEC-Q200 | TDK | 2 1 C7 CAP., 1μF, X7R, 25V, 10%, 0805, AEC-Q200 TDK, CGA4J3X7R1E105K125AB |
| AEC-Q200 | TDK | 39 2 C15, C43 CAP., 0.1μF, X7S, 100V, 10%, 0603, AEC-Q200 TDK, CGA3E3X7S2A104K080AB |
| AEC-Q200 | TDK | 38 4 C5, C6, C30, C45 CAP., 10μF, X7R, 25V, 10%, 1210, AEC-Q200 TDK, CGA6P1X7R1E106K250AC |
| AEC-Q200 | Taiyo Yuden | 6 4 C22, C23, C31, C32 CAP., 4.7μF, X7R, 25V, 10%, 1210, AEC-Q200 TAIYO YUDEN, TMF325B7475KMHP |
| AEC-Q200 | Taiyo Yuden | 7 1 C33 CAP., 2.2μF, X5R, 10V, 10%, 0603, AEC-Q200 TAIYO YUDEN, LMK107BJ225KAHT |
| AEC-Q200 | Taiyo Yuden | 5 2 C14, C42 CAP., 2.2μF, X5R, 25V, 10%, 0603, AEC-Q200 TAIYO YUDEN, TMK107BBJ225KAHT |
| AEC-Q200 | Taiyo Yuden | 9 1 C35 CAP., 4.7μF, X5R, 10V, 10%, 0603, AEC-Q200 TAIYO YUDEN, LMK107BJ475KAHT |
| AEC-Q200 | Vishay | 45 2 R7, R41 RES., 10Ω, 5%, 1/10W, 0603, AEC-Q200 VISHAY, CRCW060310R0JNEA |
| AEC-Q200 | Vishay | 24 1 R33 RES., 499k, 1%, 1/10W, 0603, AEC-Q200 VISHAY, CRCW0603499KFKEA |
| AEC-Q200 | Vishay | 30 1 R53 RES., 10k, 5%, 1/16W, 0402, AEC-Q200 VISHAY, CRCW040210K0JNED |
| AEC-Q200 | Vishay | 29 1 R52 RES., 287k, 1%, 1/16W, 0402, AEC-Q200 VISHAY, CRCW0402287KFKED |
| AEC-Q200 | Vishay | 27 1 R42 RES., 30k, 1%, 1/16W, 0402, AEC-Q200 VISHAY, CRCW040230K0FKED |
| AEC-Q200 | Vishay | 18 4 R5, R13, R39, R43 RES., 100k, 5%, 1/16W, 0402, AEC-Q200 VISHAY, CRCW0402100KJNED |
| AEC-Q200 | Vishay | 25 1 R34 RES., 127k, 1%, 1/16W, 0402, AEC-Q200 VISHAY, CRCW0402127KFKED |
| AEC-Q200 | Vishay | 17 3 R1, R35, R36 RES., 100k, 1%, 1/16W, 0402, AEC-Q200 VISHAY, CRCW0402100KFKED |
| AEC-Q200 | Vishay | 26 1 R40 RES., 86.6k, 1%, 1/10W, 0603, AEC-Q200 VISHAY, CRCW060386K6FKEA |
| AEC-Q200 | Vishay | 20 2 R9, R49 RES., 10Ω, 5%, 1/16W, 0402, AEC-Q200 VISHAY, CRCW040210R0JNED |
| AEC-Q200 | Yageo | 34 1 RS4 RES., 0.25Ω, 1%, 1/2W, 1206, SENSE, AEC-Q200 YAGEO, PT1206FR-7W0R25L |
| AEC-Q200 | Yageo | 19 1 R8 RES., 39k, 1%, 1/16W, 0402, AEC-Q200 YAGEO, AC0402FR-0739KL |
| AEC-Q200 | Yageo | 21 1 R10 RES., 15k, 1%, 1/16W, 0402, AEC-Q200 YAGEO, AC0402FR-0715KL |