
Surface mount thick film fixed resistor with 180kΩ resistance and 1% tolerance. Features 0.063W power dissipation, 50V voltage rating, and a 100ppm/°C temperature coefficient. Constructed with metal glaze technology in a 0402 (1005 metric) rectangular case, suitable for automotive applications with AEC-Q200 qualification. Halogen-free and RoHS compliant, with tin contact plating and a maximum operating temperature of 155°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW0402180KFKED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 180kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 0402 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0402180KFKED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Vishay CRCW0402180KFKED
Hardware user guide for the FRDM-KW019032 development board, featuring the MKW01Z128 sub-GHz wireless MCU for ISM band applications.