Surface mount thick film fixed resistor, 0603 case size, featuring 127 ohm resistance with a 1% tolerance. Rated for 75V, this component offers a maximum power dissipation of 100mW and operates across a temperature range of -55°C to 155°C. Constructed with tin plating and a metal glaze/thick film element, it is AEC-Q200 qualified and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.85mm |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 127R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 0603 |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Compliant |
These are design resources that include the Vishay CRCW0603127RFKEA
Demonstration circuit DC1989B-A features two LTM4676A μModule regulators, delivering up to 50A at 0.5V to 4V from a 4.5V to 17V input with PMBus management.
DC2052A 3-phase synchronous buck converter using LTC3880 and LTC3883. Input 6.5V-14V, output 0.5V-1.8V at 60A. Features PMBus power management and LTpowerPlay software support.
Dual output synchronous buck converter demonstration circuit for the LTC3880, providing 20A per channel with digital power management and PMBus telemetry.
High-efficiency dual-output 30A buck converter demo board featuring the LTC3884 with PMBus digital power management and ultra-low DCR sensing.
Design document for DC2174A demo board featuring the LTC3882 dual-phase buck converter with PMBus for power system management and high current output up to 70A.
