154k Ohm thick film chip resistor with 1% tolerance, housed in a 0603 (1608 metric) SMD/SMT package. Features a maximum power dissipation of 100mW (1/10W) and a voltage rating of 75V. Operating temperature range spans from -55°C to 155°C, with automotive AEC-Q200 qualification. Constructed with tin contact plating and lead-free, RoHS-compliant materials.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW0603154KFKEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.85mm |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 154kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0603154KFKEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Vishay CRCW0603154KFKEA
Demonstration circuit DC1989B-A features two LTM4676A μModule regulators, delivering up to 50A at 0.5V to 4V from a 4.5V to 17V input with PMBus management.
DC2052A 3-phase synchronous buck converter using LTC3880 and LTC3883. Input 6.5V-14V, output 0.5V-1.8V at 60A. Features PMBus power management and LTpowerPlay software support.
High-efficiency dual-output 30A buck converter demo board featuring the LTC3884 with PMBus digital power management and ultra-low DCR sensing.