Surface mount thick film fixed resistor, 2.32kR resistance with 1% tolerance. Features 0.1W power dissipation and a 75V voltage rating. Constructed with metal glaze technology in a 0603 (1608 metric) rectangular case, measuring 1.55mm L x 0.85mm W x 0.45mm H. Operates from -55°C to 155°C and meets automotive AEC-Q200 standards. RoHS and Halogen Free compliant, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.85mm |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.32kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 0603 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Compliant |
These are design resources that include the Vishay CRCW06032K32FKEA
A demo manual for the DC2164A-C circuit, featuring the LTM4630-1A for a 140A high-efficiency step-down regulator with 4.5V-15V input and 0.9V-1.8V output.