Surface mount thick film fixed resistor, 34.8kR resistance with 1% tolerance. Features 75V DC rated voltage and 100mW maximum power dissipation. Operates across a wide temperature range from -55°C to +155°C. Constructed with tin contact plating and a 0603 (1608 metric) case code, measuring 1.55mm length, 0.85mm depth, and 0.45mm height. Automotive AEC-Q200 qualified and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW060334K8FKEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.85mm |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 34.8kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 0603 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW060334K8FKEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Vishay CRCW060334K8FKEA
Demonstration circuit DC2230A-B for the LTM4636-1, a 40A high efficiency step-down μModule regulator featuring input/output overvoltage and overtemperature protection.
A demo manual for the DC2448A-D circuit featuring the LTM4636-1 PolyPhase 160A step-down regulator with overvoltage and overtemperature protection.
High-efficiency dual-output 30A buck converter demo board featuring the LTC3884 with PMBus digital power management and ultra-low DCR sensing.