Surface mount thick film fixed resistor, 0.1W power rating, 35.7kΩ resistance with 1% tolerance. Features a 75V voltage rating and a temperature coefficient of 100ppm/°C. Operates across a wide temperature range from -55°C to 155°C. Encased in a compact 0603 (1608 metric) chip package with tin plating. Automotive AEC-Q200 qualified and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW060335K7FKEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Depth | 0.85mm |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 35.7kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 0603 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| Weight | 7.1E-05oz |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW060335K7FKEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Vishay CRCW060335K7FKEA
Demo manual for DC1998A featuring the LTC3892, a 60V dual output synchronous buck converter delivering 5V at 8A and 12V at 5A from a 6V to 60V input range.
User manual for the KIT_CSK_PASCO2 featuring XENSIV PASCO2V01 CO2 and DPS368 pressure sensors, used for prototyping sensor-driven IoT applications and cloud connectivity.
