Surface mount thick film fixed resistor, 0.1W power rating, 402kΩ resistance, 1% tolerance, and 75V voltage rating. Features automotive AEC-Q200 qualification, a 0603 case size (1.6mm x 0.8mm), and a wide operating temperature range of -55°C to +155°C. This component is RoHS and Halogen Free compliant, constructed with tin plating, and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW0603402KFKEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.85mm |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 402kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 0603 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0603402KFKEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Vishay CRCW0603402KFKEA
Demonstration circuit 1855A for the LT3030, a dual low-noise micropower LDO regulator with 750mA and 250mA outputs, 2.2V to 20V input, and selectable output voltages.
Demonstration circuit for the LTC3370, a 4-channel configurable buck regulator system providing up to 8A total output from a 2.25V to 5.5V input range.
DC1726 demo circuit for the LTC3618, a dual ±3A buck regulator for DDR memory termination. Supports VDDQ, VTT, and VTTR outputs with an input range of 2.25V to 5.5V.