Surface mount fixed resistor featuring thick film technology and a 0603 case code. Offers 4.7kΩ resistance with a 1% tolerance and a 75V voltage rating. Designed for automotive applications with AEC-Q200 qualification, operating from -55°C to 155°C with a maximum power dissipation of 100mW. This lead-free component is RoHS compliant and measures 1.55mm in length, 0.85mm in width, and 0.45mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW06034K70FKEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Black |
| Contact Material | Copper |
| Current Rating | 1.5A |
| Features | Automotive AEC-Q200 |
| Gender | Female |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | CRCW |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW06034K70FKEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Vishay CRCW06034K70FKEA
Evaluation board for the LT7171 step-down regulator, delivering 40A at 1.0V from a 2.9V-16V input. Features low EMI, PMBus telemetry, and LTpowerPlay software support.
