Surface mount thick film chip resistor with 54.9kΩ resistance and 1% tolerance. Features a 0.1W power rating, 75V voltage rating, and a temperature coefficient of 100ppm/°C. Constructed with metal glaze technology in a 0603 (1608 metric) case size, it offers a wide operating temperature range from -55°C to +155°C and is AEC-Q200 qualified for automotive applications. This lead-free, RoHS, and halogen-free component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.85mm |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 54.9kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.033inch |
| Working Voltage | 75V |
| RoHS | Compliant |
These are design resources that include the Vishay CRCW060354K9FKEA
Demonstration circuit 1855A for the LT3030, a dual low-noise micropower LDO regulator with 750mA and 250mA outputs, 2.2V to 20V input, and selectable output voltages.