
SMD chip resistor featuring 60.4 kR resistance with 1% tolerance. This thick film resistor operates with a 75V DC rating and a maximum power dissipation of 100mW. Constructed in a 0603 [1608 Metric] case code, it offers a wide operating temperature range from -55°C to 155°C and is AEC-Q200 qualified. The component is lead-free, RoHS compliant, and packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.85mm |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 60.4kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 0603 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Compliant |
These are design resources that include the Vishay CRCW060360K4FKEA
Demo manual for DC1588A featuring the LTM4611EV, a 15A step-down µModule regulator with 1.5V to 5.5V input and selectable 0.8V to 5V output.
Dual output DDR2/3 power supply demo circuit for the LTC3876, supporting 4.5V-14V input, VDDQ up to 20A, and VTT up to 10A with 400kHz switching frequency.
A demo manual for the DC2164A-C circuit, featuring the LTM4630-1A for a 140A high-efficiency step-down regulator with 4.5V-15V input and 0.9V-1.8V output.
High efficiency, 2:1 step-down charge pump DC/DC converter demo board using the LTC7820 controller, supporting 36V-60V input and 10A-20A output.
Demonstration circuit 1961A featuring the LT8309 and LT3748 in an isolated no-opto flyback converter providing 12V at 5A from a 36V-72V input range.