
Surface mount thick film fixed resistor, 10kΩ resistance with 1% tolerance. Features 0.5W power dissipation and a 150V voltage rating. Constructed with metal glaze technology in a 0805 (2012 metric) rectangular case. Operating temperature range from -55°C to +155°C, with 100ppm/°C temperature coefficient. AEC-Q200 automotive qualified, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Features | Automotive AEC-Q200 |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Compliant |
These are design resources that include the Vishay CRCW080510K0FKEAHP
User guide for the EVAL-LT8440-AZ evaluation board, featuring the LT8440 power conditioner for intrinsically safe Ethernet-APL field devices with triple redundancy.
