Vishay DPAD50 technical specifications.
| Package/Case | TO-71 |
| Forward Current | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | -50pA |
| Package Quantity | 200 |
| Reverse Voltage (DC) | 55V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DPAD50 to view detailed technical specifications.
No datasheet is available for this part.