Diode Switching 200V 0.5A 2-Pin DO-213AA T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay EGL34D-E3/98 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | END |
| JEDEC Package Code | DO-213AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay EGL34D-E3/98 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Vishay EGL34D-E3/98
User guide for the 10 kW EVAL_10KW_B6_SIC400V evaluation kit using 400 V CoolSiC G2 MOSFETs for three-phase half-bridge (B6) power conversion applications.